R-Tech 301775 ABS Multipurpose Enclosure 129 x 64 x 44

MPN
301775
Brand
R-TECH
EAN-13
5053556012060
Order Code
30-1775
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £2.52
10+ £2.36
25+ £2.19
50+ £2.05
100+ £1.95
250+ £1.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 146 in stockAdditional quantity lead time 5 months

A multipurpose enclosure moulded in high impact black ABS which can be easily drilled or punched.


  • External dimensions: 129 x 68 x 44mm
  • Lid is retained by 4 self-tapping screws (supplied)
  • Printed circuit board slots included in base
  • PCB guides accept 1.6mm thick PCBs
  • Attractive matt surface finish
  • UL94-HB flame resistance rating
  • Ingress protection: IP20
Enclosure Height 44mm
Enclosure Length 129mm
Enclosure Width 64mm
Colour Black
External dimensions 129 x 68 x 44mm
External Features High impact
Internal Features PCB guide slots
Material ABS

Reviews

Be the first to submit a review

Trustpilot