R-TECH 267783 20 A IEC Inlet Filter

MPN
267783
Brand
R-TECH
EAN-13
5053556011414
Order Code
26-7783
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
300+ £10.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 300
Despatched same day - 100 in stockPlease contact us for lead time

R-TECH 267783 is an IEC inlet filter socket designed to operate at a voltage rating of 250V and a current capacity of 20A, featuring an inductance of 0.5mH. This product provides a compact solution for integrating electromagnetic interference (EMI) suppression in electronic systems.

This inlet filter is designed to effectively minimise electromagnetic disturbances in industrial and consumer electronic equipment such as power supplies, home appliances, and medical devices. The reliable construction ensures compliance with international standards, making it suitable for installations requiring robust EMI filtering performance.


  • IEC Inlet Filter Socket
  • Input Voltage range: 85-275V AC
  • Operating Frequency: 50/60Hz
  • Current Rating: 20A
Type EMI filter
Current Rating 20A
Connection Type 6.3mm Tab
Operating Frequency 50/60Hz

Reviews

Be the first to submit a review

Trustpilot