R-TECH 250364 3D Printer Filament PLA Silk 1.75mm 50g Sample Pack Gold

MPN
250364
Brand
R-TECH
EAN-13
5053556032792
Order Code
25-0364
Country of Origin
China
  • Quickly find another product in this range by Reel Size:

    0.5kg 1kg
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £2.93
5+ £2.79
10+ £2.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 192 in stockAdditional quantity lead time 5 months

R-TECH 250364 PLA Silk Filament is a premium 3D printing material designed to deliver a luxurious, glossy finish with exceptional ease of use. Its silky texture and vibrant colour options make it ideal for creating visually striking models that stand out with a high-end aesthetic. Whether you are printing decorative pieces, artistic sculptures, or detailed prototypes, PLA Silk ensures smooth surface quality and excellent transparency, giving your creations a gleaming, professional look.

This filament is compatible with most FFF 3D printers using 1.75mm filament and performs particularly well on high-speed devices. It supports a wide range of printing speeds (40–300mm/s) and maintains reliable adhesion with minimal warping.

PLA Silk filament is eco-friendly and biodegradable, making it a responsible choice for both professional and home use. Recommended applications include educational models, rapid prototyping, and complex artistic designs, offering versatility across various creative and technical projects.


  • Sample Pack
  • Filament Colour: Gold
  • Silky Shine finish
  • Environmentally friendly and biodegradable
  • High-quality printing with smooth finishes
  • Easy to print with the low melting point
  • Versatile applications in various industries and projects
  • Diameter: 1.75 mm +/- 0.03 mm
  • Spool size: 50g

This 50g sample pack provides an easy way for you to try the PLA Silk Filament. 1kg spools are available separately.


Filament Material PLA
Reel Size 0.5kg
Filament Colour Gold
Filament Properties Premium
Filament Diameter 1.75mm
Type PLA Silk Filament

Reviews

Be the first to submit a review

Trustpilot