R-TECH 250363 3D Printer Filament PLA 1.75mm 50g Sample Pack Burnt Titanium

Image Representative of Range

R-TECH 250363 3D Printer Filament PLA 1.75mm 50g Sample Pack Burnt Titanium

MPN
250363
Brand
R-TECH
EAN-13
5053556032785
Order Code
25-0363
Country of Origin
China
  • Quickly find another product in this range by Reel Size:

    0.5kg 1kg
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £2.93
5+ £2.79
10+ £2.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 188 in stockAdditional quantity lead time 5 months

R-TECH 250363 PLA Multicolour filament is a premium-grade 3D printing material designed to deliver both high-speed performance and stunning visual effects. Engineered for smooth extrusion and dimensional stability, this filament features dynamic colour-shifting properties that change appearance depending on the angle and lighting - perfect for adding a vibrant, artistic touch to your prints. Its enhanced flowability and high thermal stability make it ideal for fast printing without compromising quality, while its toughened composition ensures durability and precision across a wide range of applications.

Compatible with most FFF 3D printers using 1.75mm filament, PLA Multicolour is especially well-suited for high-speed devices. It supports a broad range of printing speeds (60–350mm/s) and maintains excellent adhesion with minimal warping, making it a reliable choice for both professional and home use. Whether you are creating educational models, rapid prototypes, or intricate artistic designs, this filament offers a unique combination of aesthetic appeal and technical performance.


  • Sample Pack
  • Filament Colour: Burnt Titanium
  • Dynamic colour-changing finish - appearance changes dependant on angle and lighting
  • Environmentally friendly and biodegradable
  • High-quality printing with smooth finishes
  • Easy to print with the low melting point
  • Versatile applications in various industries and projects
  • Diameter: 1.75 mm +/- 0.03 mm
  • Spool Size: 50g

This 50g sample pack provides an easy way for you to try the PLA Multicolour Filament. 1kg spools are available separately.


Filament Material PLA
Reel Size 0.5kg
Filament Colour Burnt Titanium
Filament Properties Premium
Filament Diameter 1.75mm
Type PLA Multicolour Filament

Reviews

Be the first to submit a review

Trustpilot