R-TECH 250352 3D Printer Filament ABS PRO 1.75mm 1Kg Red

MPN
250352
Brand
R-TECH
EAN-13
5053556032433
Order Code
25-0352
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £17.93
5+ £17.05
10+ £16.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 24 in stockAdditional quantity lead time 5 months

R-TECH 250352 ABS Pro is a professional-grade 3D printing filament engineered for strength, precision, and durability. Building on the core benefits of traditional ABS, ABS Pro offers enhanced mechanical properties, superior heat resistance, and reduced shrinkage, making it ideal for demanding applications. With an HDT (Heat Deflection Temperature) of 88°C, it is particularly suited for components exposed to elevated temperatures. The filament also features improved impact resistance and reduced printing odour, ensuring a more pleasant and reliable printing experience. Its compatibility with most FFF 3D printers using 1.75mm filament makes it a versatile choice for a wide range of users.

Designed for both professionals and enthusiasts, ABS Pro excels in creating functional prototypes, complex models, and durable end-use parts. It supports high-speed printing and offers excellent layer adhesion, making it suitable for studio designers, engineers, educators, and makers. Whether you are producing artistic creations, educational tools, or industrial components, ABS Pro delivers consistent, high-quality results. With a broad colour selection and compatibility with support materials like HIPS, it provides a dependable solution for multi-material and intricate prints. ABS Pro redefines what is possible in robust 3D printing, combining performance with precision for exceptional outcomes.


  • Filament Colour: Red
  • Engineering grade filament with excellent mechanical properties
  • Chemical resistant
  • Heat resistant
  • Wear resistant
  • Durable and strong
  • Superior moulding and machining properties
  • Suitable for prototypes and end-use parts requiring high strength Suitable for prototypes and end-use parts requiring post processing and machining
  • High-quality printing with smooth finishes
  • Easy to print
  • Wide range of colours and material options
  • Versatile applications in various industries and projects
  • Diameter: 1.75 mm +/- 0.03 mm
  • Pack Size: 1kg
Filament Material ABS
Reel Size 1kg
Filament Colour Red
Filament Properties Heat Resistant
Filament Diameter 1.75mm
Type ABS Pro Filament

Reviews

Be the first to submit a review

Trustpilot