R-TECH 250343 3D Filament ABS BASIC 1.75mm 1Kg Natural

MPN
250343
Brand
R-TECH
EAN-13
5053556032358
Order Code
25-0343
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £16.54 £13.86
5+ £15.72 £13.29
10+ £14.99 £12.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 24 in stockAdditional quantity lead time 5 months

R-TECH 250343 ABS Basic is a robust and versatile 3D printing filament designed for users who require strength, durability, and precision in their prints. As an engineering-grade material, ABS Basic offers excellent mechanical properties including high impact resistance, superior heat tolerance, and strong chemical resistance. These qualities make it ideal for functional prototypes, end-use parts, and models that demand post-processing such as sanding, drilling, or painting. With smooth extrusion and a refined surface finish, it ensures consistent results across a wide range of applications.

This filament is compatible with most FFF 3D printers using a 1.75mm diameter and performs optimally at nozzle temperatures between 220–260°C and build plate temperatures of 100–110°C. ABS Basic is available in a rich selection of colours, allowing users to match aesthetic preferences with technical requirements. Whether you are working in product design, education, or industrial prototyping, this filament delivers reliable performance and professional-grade results. Its cost-effectiveness and broad compatibility make it a smart choice for both enthusiasts and professionals seeking dependable ABS material for demanding projects.


  • Filament Colour: Natural
  • Engineering grade filament with excellent mechanical properties
  • Chemical resistant
  • Heat resistant
  • Wear resistant
  • Durable and strong
  • Superior moulding and machining properties
  • Suitable for prototypes and end-use parts requiring high strength Suitable for prototypes and end-use parts requiring post processing and machining
  • High-quality printing with smooth finishes
  • Easy to print
  • Wide range of colours and material options
  • Versatile applications in various industries and projects
  • Diameter: 1.75 mm +/- 0.03 mm
  • Pack Size: 1kg
Filament Material ABS
Reel Size 1kg
Filament Colour Natural
Filament Properties Heat Resistant
Filament Diameter 1.75mm
Type ABS Basic Filament

Reviews

Be the first to submit a review

Trustpilot