R-TECH 250339 3D Filament HS PLA 1.75mm 1Kg Green

MPN
250339
Brand
R-TECH
EAN-13
5053556032327
Order Code
25-0339
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £5.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Last stock - 23 in stockAvailable until stock exhausted

R-TECH 250339 HS PLA is a high-performance 3D printing filament engineered for speed, precision, and reliability. Specially formulated for high-speed FFF 3D printers, HS PLA offers superior flowability and thermal stability, enabling smooth extrusion and consistent layer formation even at speeds up to 350mm/s. Its enhanced cooling properties and dimensional accuracy make it ideal for printing complex models, intricate overhangs, and detailed prototypes with minimal warping or clogging. With a filament diameter of 1.75mm and a wide range of vibrant colours, HS PLA is compatible with most desktop 3D printers and delivers professional-grade results across a variety of applications.

Designed for both individual creators and commercial users, HS PLA is perfect for educational tools, artistic projects, and rapid prototyping. Its high rigidity and excellent layer adhesion ensure strong, durable prints, while its ease of use makes it accessible to beginners and experts alike. Whether you are a teacher crafting classroom models, exploring creative designs, or an engineer developing functional parts, HS PLA provides a fast, efficient, and eco-friendly solution. Made from biodegradable materials and compliant with food-contact safety standards, it provides a responsible choice for sustainable 3D printing.

With its advanced formulation, HS PLA stands out from standard PLA filaments by offering a higher melt flow rate and better heat dissipation, which are key factors in achieving flawless prints at high speeds. It supports a wide range of printing parameters and is compatible with support materials like PVA and BVOH, making it versatile for multi-material projects. Whether you are printing simple models or tackling complex geometries, HS PLA ensures consistent quality and performance, helping bring your ideas to life with speed and precision.


  • Filament Colour: Green
  • High-quality printing with smooth finishes
  • Neat winding: no clogging, higher print efficiency
  • Enhanced Flow & Cooling: Ensures smooth filament feed and precise model formation
  • Optimised Efficiency: Delivers flawless, smooth surfaces, perfect for complex overhangs
  • 350mm/s Max Printing Speed: Speeds up production when paired with high-speed 3D printers
  • Business-Friendly: Fast prints, high quality—cost-effective for high-volume, profit-driven use
  • Wide range of colours available
  • Recyclable
  • BPA Free
  • Diameter: 1.75 mm +/- 0.03 mm
  • Spool Size: 1kg
Filament Material PLA
Reel Size 1kg
Filament Colour Green
Filament Properties Bio Degradable
Filament Diameter 1.75mm
Type HS PLA Filament

Reviews

Be the first to submit a review

Trustpilot