R-TECH 250327 3D Filament PLA PRO 1.75mm 1Kg Natural

MPN
250327
Brand
R-TECH
EAN-13
5053556032235
Order Code
25-0327
Country of Origin
China
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £18.97
5+ £18.04
10+ £17.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 24 in stockAdditional quantity lead time 5 months

R-TECH 250327 PLA Pro is a premium-grade 3D printing filament engineered for users who demand both reliability and performance. Designed to outperform standard PLA, PLA Pro offers enhanced toughness, greater bending strength, and improved heat resistance, making it ideal for functional prototypes and mechanically demanding parts. Its precise diameter tolerance of ±0.02mm ensures consistent extrusion, while the neatly wound filament prevents tangling and clogging, resulting in smoother feeding and higher print efficiency. Available in a variety of vibrant colours, it is perfect for creating visually striking and structurally sound models.

One of the standout features of PLA Pro is its ease of use across all skill levels. It prints cleanly with minimal warping and excellent layer adhesion, making it suitable for both beginners and professionals. The filament is compatible with most FFF 3D printers using a 1.75mm diameter, and it performs exceptionally well even at high speeds. PLA Pro is also environmentally friendly and biodegradable, offering a sustainable solution without compromising on quality. Whether you are printing educational models, studio designs, or engineering components, PLA Pro delivers dependable results every time.

With its superior mechanical properties, including over six times the notched impact strength of regular PLA, PLA Pro is particularly well-suited for applications that require durability and precision. From crafting intricate figurines to corporate designers prototyping functional parts, this filament supports a wide range of creative and industrial uses. With its combination of strength, stability, and eco-conscious design, PLA Pro is a smart choice for anyone looking to elevate their 3D printing projects.


  • Filament Colour: Natural
  • Environmentally friendly and biodegradable
  • High-quality printing with smooth finishes
  • Neat winding: no clogging, higher print efficiency
  • Increased bending strength compared with PLA Basic filament
  • Improved heat resistance to withstand higher temperatures
  • Tough and durable for increased mechanical strength
  • Wide range of colours available
  • Versatile applications in various industries and projects
  • Diameter: 1.75mm +/-0.02mm
  • Spool size: 1kg
    • Filament Material PLA
      Reel Size 1kg
      Filament Colour Natural
      Filament Properties Premium
      Filament Diameter 1.75mm
      Type PLA Pro Filament

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot