R-TECH 250304 3D Filament PLA BASIC 1.75mm 1Kg Grey

MPN
250304
Brand
R-TECH
EAN-13
5053556032181
Order Code
25-0304
Country of Origin
China
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £17.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 11 in stockAdditional 36 due on 17/06/2026

R-TECH 250304 PLA Basic Filament is a reliable and user-friendly choice for everyday 3D printing. It offers smooth extrusion and minimal warping, ensuring consistent, high-quality results with every print. Its low melting point makes it easy to work with, while the bubble-free formulation and neat winding prevent common printing issues such as nozzle clogging and filament tangling. The filament produces refined surface finishes, making it ideal for detailed models and prototypes.

Crafted from environmentally friendly, biodegradable materials, PLA Basic is available in a wide range of vibrant colours to suit both creative and professional applications. Whether youre producing concept models, artistic sculptures, or functional parts, this filament supports a broad spectrum of uses across industries including education, design, and engineering. Compatible with most FDM 3D printers, it comes in a standard 1.75mm diameter 1kg spool, offering excellent value and performance.

With mechanical properties such as a flexural strength of up to 75 MPa and an elongation at break of up to 15.5%, PLA Basic combines durability with ease of use. Recommended printing parameters include a nozzle temperature of 190–240°C and a build plate temperature of 25–60°C, making it suitable for a wide range of printing setups. Whether youre just starting out or looking for a dependable filament for daily use, PLA Basic is a smart and sustainable choice.


  • Filament Colour: Grey
  • Environmentally friendly and biodegradable
  • High-quality printing with smooth finishes
  • Easy to print with the low melting point
  • Wide range of colours and material options
  • Versatile applications in various industries and projects
  • Diameter: 1.75 mm +/- 0.03 mm
  • Spool Size: 1kg
Filament Material PLA
Reel Size 1kg
Filament Colour Grey
Filament Properties Basic
Filament Diameter 1.75mm
Type PLA Basic Filament

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot