R-Go Tools RGOSBUKWLWH Ergonomic keyboard R-Go Split Break with break software,

MPN
RGOSBUKWLWH
Brand
R-GO Tools
EAN-13
8719274491835
Order Code
70-3936
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £92.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 21 in stock

The R-Go Split Break keyboard is an ergonomic split keyboard with integrated break software. This keyboard encourages you to take regular breaks. This keeps your body's blood flowing, prevents strain and keeps you fit during your working day. The keyboard consists of two separate parts, which you can place in any arrangement you like. This splitting prevents a kink in the wrists while typing. Typing with straight wrists reduces muscle tension and prevents pinching of tendons and blood vessels. The built-in magnet allows you to turn the two separate parts of the keyboard into a compact keyboard with one move. The compact size ensures that the mouse is always within reach. The light keystroke means minimal muscle tension is present while typing. The keyboard is flat, keeping your hands and wrists flat and relaxed while typing. LED colour signals in the keyboard indicate how healthy you are working and when it is time for a break. As you type, the light changes colour, like a traffic light. Green means ‘good job’, orange that it is time for a break, red that you have been working too long. Through these subtle colour signals, you receive feedback on your pause behaviour in a simple and positive way. This product works with the R-Go Break Software that won the Benelux Office Product Award 2021.
  • Ergonomic split keyboard: This split keyboard consists of 2 separate parts. This way you can always type with straight wrists and prevent pinching of tendons and blood vessels. The R-Go Split can be turned into a compact keyboard with a magnet
  • With break software: Prevent complaints by taking regular breaks. This keyboard has patented Break software and indicates with LED colors when it is time to take a break. This Break software won the 2021 Benelux Office Award
  • Thin keyboard & Light keystroke: The keyboard is thin to avoid pinching of blood vessels and tendons. The special scissor mechanism in the keys ensures a light keystroke for more typing comfort. You can easily take the Split with you
  • Made with respect for the environment: R-Go Tools keyboards are made of recycled plastic and Aluminum and come in plastic-free packaging
  • Compatible: Simply connect this multi-device keyboard via Bluetooth 5.0 connection. Easily switch between 3 devices. Rechargeable with USB C (with USB A converter) and works with PC/desktop/laptop and Windows/Mac
Colour Silver
Wired/Wireless Wireless
Type Ergonomic Keyboard
Numeric Keypad No

Reviews

Be the first to submit a review

Trustpilot