R-Go Tools RGOHEWLL Ergonomic mouse R-Go HE Break with break software, medium (

MPN
RGOHEWLL
Brand
R-GO Tools
EAN-13
8719274490319
Order Code
70-2249
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £73.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 8 in stock

The R-Go HE Break Mouse is an ergonomic vertical mouse with integrated break software. This smart mouse helps you remember when it’s time for a break. The ergonomic R-Go HE Break mouse has a vertical position, so you will automatically move the mouse with your forearm instead of just your hand. This prevents strain injuries, such as CANS. The HE Break mouse has a round shape, so your hand and wrist are in a natural, relaxed position. The mouse fits comfortably in your hand and supports all fingers. Are you left- or right-handed? We have different versions and sizes available, so the mouse fits every hand. The LED colour signals in the mouse indicate how healthy you are working and when it is time for a break. The mouse encourages you to take breaks on a frequent basis. These vital breaks help prevent physical complaints, stimulate blood circulation in the body and keep you fit during your working day. During mouse usage, the light changes colour, like a traffic light. Green means ‘good job’, orange that it is time for a break, red that you have been working too long. By using these subtle colour signals, you receive feedback on healthy (break) behaviour in a simple and positive way. This product works together with the R-Go Break Software that won the Benelux Office Products Award 2021.
  • Ergonomic Design: AGR-certified vertical mouse. Brings hand and wrist into a natural position, preventing RSI complaints. Round shape and support surfaces provide optimal support
  • With Led Pause Indicator: Prevent complaints with short breaks. The mouse works with patented Break software and indicates with LED color signals when it is time to take a break. This Break software has been awarded the Benelux Office Award 21
  • Silent Mouse: Thanks to the silent buttons, loud clicking noises no longer bother you. Useful in the office or to not disturb others
  • Multi-Device Bluetooth: this mouse has a Bluetooth 5.0 connection. Rechargeable via USB type-C cable (with USB-A converter). It can last up to 500 hours use after a single full charge of 2 hours
  • Adjustable Buttons and Compatible: the mouse buttons can be personalized. Adjustable DPI. Compatible with Windows 7/8/10/XP, Mac OS X 10.4 and suitable for desktop, laptop, PC, and MacBook

Reviews

Be the first to submit a review

Trustpilot