R-Go Tools RGOHEBAMRWL Vertical mouse R-Go HE Basic, ergonomic mouse, medium (h

MPN
RGOHEBAMRWL
Brand
R-GO Tools
EAN-13
8719274491842
Order Code
70-3873
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £51.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 42 in stock

The vertical R-Go HE Basic mouse has a rounded shape that follows the natural position of your hand. This ensures that your hand remains in a relaxed position while using the mouse. The vertical design is intended to encourage the mouse movement recommended by ergonomists, which comes from the forearm. This helps prevent physical complaints such as RSI. The mouse has a special thumb groove and a pinky groove to support all fingers. This wireless mouse can be easily connected via Bluetooth. The R-Go HE Basic mouse is initially only available for right-handed use in size M.
  • Ergonomic Vertical Design: Designed in the Netherlands, this ergonomic mouse brings your hand and wrist into a natural, relaxed position. It minimizes stressful small movements and enhances blood circulation, which effectively prevents Repetitive Strain Injuries (RSI), promoting a healthier and more comfortable computing experience.
  • Optimal Support and Comfortable Grip: Enjoy a comfortable grip with the mouses round shape and specially developed surface catering to your thumb and little finger. This innovative design not only offers optimal support but also reduces muscle strain, ensuring 100% comfort even during extended use.
  • Multi-Device Bluetooth: this mouse has a Bluetooth 5.0 connection. Rechargeable via USB type-C cable (with USB-A converter). It can last up to 500 hours use after a single full charge of 2 hours.
  • Efficient Operation and Wide Compatibility: With two buttons and a scroll wheel, navigating your device is intuitive and efficient. The adjustable DPI ranging from 500 to 1750 ensures precise control tailored to your preferences. Compatible with Windows, MacOS, this mouse suits a variety of devices, including PCs, laptops, tablets, and MacBooks.
  • The Sustainable Choice: Make a conscious choice with R-GO HE mouse, crafted from fully recycled plastic and packaged without plastic. This vertical mouse is AGR-certified.

Reviews

Be the first to submit a review

Trustpilot