QUIO QU-1001-HF Chip Card Reader Multifunctional RFID Access Control

Order Code:

10-3815

Brand: QUIO MPN: QU-1001-HF EAN-13: 2050007570813

Discontinued


QUIO's QU-1001-HF is a chip card reader designed for enhanced security in online and internet banking. It supports functionalities like etan and chiptan to ensure secure transactions. This device is typically used for authenticating chip card transactions in digital banking applications.
Type Chip card reader
Interface Wiegand26/34
Height 46mm
Length 100mm
Width 20mm

Trustpilot