QUIO QM-ABCM7-V2.1.0 RFID Module 13.56MHz Built-In Chip Card Reader

Order Code:

10-3813

Brand: QUIO MPN: QM-ABCM7-V2.1.0 EAN-13: 2050007570783
Qty Unit Price (Ex VAT)
1+ £70.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

The QUIO QM-ABCM7-V2.1.0 chip card reader is designed for secure internet and online banking transactions. It supports both chipTAN and etan methods, ensuring safe and effective use of chip cards. This device is manufactured by QUIO and typically applied in digital banking environments.
Type Chip card reader
Height 32mm
Length 43.50mm
Width 5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot