Quick Change Diamond Tip Drill Bit 10mm

BOA Brand: BOA

Boa Quick Change Diamond Tip Drill Bits ith a vacuum brazed diamond tip, Boa Diamond Drills are developed for hard materials. This product has been 10 years in development with a welded diamond tip for greater strength and endurance.

Manufactured in the UK, these drills will perform beyond expectation, and with the addition of the Boa CCV (Cool Clear Vision) guide and water cooling device this product stands out from the competition.

The Boa 340010 is a 10mm Diamond tip drill bit

Description Image Product Buy Pricing (Ex VAT) Diameter Type
BOA 340010/ERS/BOA Quick Change Diamond Tip Drill Bit 10mm
BOA 340010/ERS/BOA Quick Change Diamond Tip Drill Bit 10mm
Standard range
Order code: 95-2848
MPN: 340010/ERS/BOA

Despatched within 4 working days - 20 in stock
1+ £18.72
Price per unit Ex VAT
Diamond drill bit
BOA 340012/RES/BOA Quick Change Diamond Tip Drill Bit 12mm
BOA 340012/RES/BOA Quick Change Diamond Tip Drill Bit 12mm
Standard range
Order code: 95-2849
MPN: 340012/RES/BOA

Despatched within 4 working days - 20 in stock
1+ £11.39
Price per unit Ex VAT
Diamond drill bit
BOA 340020/RES/BOA Quick Change Diamond Tip Drill Bit 20mm
BOA 340020/RES/BOA Quick Change Diamond Tip Drill Bit 20mm
Extended range
Order code: 95-2851
MPN: 340020/RES/BOA

Available to back orderPlease contact us for lead time
1+ £10.19
Price per unit Ex VAT
Diamond drill bit
BOA 340025/RES/BOA Quick Change Diamond Tip Drill Bit 25mm
BOA 340025/RES/BOA Quick Change Diamond Tip Drill Bit 25mm
Extended range
Order code: 95-2852
MPN: 340025/RES/BOA

Available to back orderPlease contact us for lead time
1+ £11.47
Price per unit Ex VAT
Diamond drill bit
BOA 34005/RES/BOA Quick Change Diamond Tip Drill Bit 5mm
BOA 34005/RES/BOA Quick Change Diamond Tip Drill Bit 5mm
Standard range
Order code: 95-2853
MPN: 34005/RES/BOA

Despatched within 4 working days - 5 in stock
1+ £8.06
Price per unit Ex VAT
Diamond drill bit
BOA 34006/RES/BOA Quick Change Diamond Tip Drill Bit 6mm
BOA 34006/RES/BOA Quick Change Diamond Tip Drill Bit 6mm
Standard range
Order code: 95-2854
MPN: 34006/RES/BOA

Despatched within 4 working days - 20 in stock
1+ £8.14
Price per unit Ex VAT
Diamond drill bit
BOA 34007/RES/BOA Quick Change Diamond Tip Drill Bit 7mm
BOA 34007/RES/BOA Quick Change Diamond Tip Drill Bit 7mm
Standard range
Order code: 95-2855
MPN: 34007/RES/BOA

Despatched within 4 working days - 50 in stock
1+ £8.14
Price per unit Ex VAT
Diamond drill bit
BOA 34008/RES/BOA Quick Change Diamond Tip Drill Bit 8mm
BOA 34008/RES/BOA Quick Change Diamond Tip Drill Bit 8mm
Standard range
Order code: 95-2856
MPN: 34008/RES/BOA

Despatched within 4 working days - 5 in stock
1+ £18.72
Price per unit Ex VAT
8mm Diamond drill bit

Trustpilot