Quasar AM Transmitter Module QAM-tx1

Order Code:

43-0787

Brand: RF Solutions MPN: QAM-TX1-433

Discontinued


Quasar QAM-TX1 AM transmitter module which can be used to communicate data at up to 3KHz between CMOS/TTL devices. Very simple to operate, this module offers low current consumption, allowing for extended battery life when used in mobile applications. Applications include wireless security systems, remote gate controls, remote sensing, data capture, garage door controller.


  • Through-hole
  • Low power consumption
  • Range up to 50m
  • No adjustable components
  • Very stable operating frequency
  • Wide operating voltage (1.5-5V)
Frequency 433 Mhz
Height 19mm
Length 13mm
Type AM Transmitter Module
Width 5.5mm

Trustpilot