Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Qualitek Lead Free Solder Wire Sn100e NC600 Flux 2.2% 0.81mm 500g Reel

Order Code:  

85-1515

  Copy to clipboard
Brand: Qualitek  Copy to clipboard MPN: NC600-SN100-032  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £70.36

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 daysContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 14/05/2024
A flux-cored solder wire made from SN100e, a lead-free alloy consisting of 99.5% tin, 0.5% copper and a trace of cobalt. The NC600E flux is made from synthetically refined resin combined with a highly effective activator.
  • Melting temperature 228°C
  • Flux content 2.2%
  • Flux conforms to QQ-S-571 and J-STD-004
  • Virtually no spattering
  • 0.8mm diameter (21SWG)
  • Supplied on 500g reels
Leaded / Lead-Free Lead-free
Type Wire
Solder Alloy Sn99.5Cu0.5Co
SWG 21
Wire Diameter 0.8mm
Melting Temperature 228°C
Flux Type Synthetic resin
Weight 500g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review