Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sigma 13014 Quadro X Safety Bicycle Light

Order Code:  

55-5722

  Copy to clipboard
Brand: Sigma  Copy to clipboard MPN: 13014  Copy to clipboard EAN-13: 4016224130146
 Report an error

Discontinued

This Quadro X safety bicycle light from Sigma has been designed to improve safety when cycling. Equipped with an extra long burn time of up to 40 hours via its ultra-bright 0.5W power LED, while equipped with 3 modes: standard, power mode and flashing.

Not only does the integrated, horizontally adjustable click bracket make assembly easy, but thanks to a simple sliding mechanism, the light can be removed and thus also used as a practical torch. Using an optionally available bracket, the light can also be worn on a helmet.


  • Bright 0.5W power LED
  • Click switch
  • Tool-free mounting, adjusted click bracket (unifit 22 to 32mm)
  • Removable light unit
  • Watertight
  • Tool-free battery change
  • Side light apertures
  • Manufacturer's part 13014

Takes 3x AAA batteries, not included.

Reviews


Be the first to submit a review