Quadrios 25CA483 Braided hose Black PET 33 to 50 mm Sold per metre

MPN
25CA483
Brand
Quadrios
Order Code
17-3287
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 56 in stock

Quadrios, with the manufacturer's part number 25CA483, offers a braided hose crafted from black PET, which is designed for a diameter range of 33 to 50 mm and is available for purchase by the metre. This hose is classified under pneumatics and fluid accessories, making it suitable for applications where robust and flexible connections between components are required, such as in hydraulic systems, pneumatic lines, and fluid transfer operations. The PET material provides excellent resistance to abrasion and chemical exposure, ensuring durability and longevity in demanding environments. Engineers will find this hose particularly advantageous for systems that necessitate reliable fluid conveyance, such as in industrial machinery, automotive systems, and laboratory equipment. Its flexibility and strength make it a versatile option for maintaining integrity under variable pressure conditions.
Type 25CA483
Bundle diameter (max.) 50mm
Bundle diameter (min.) 33mm
Bundle Diameter Range 33 up to 50mm
Colour Black
Content Sold per metre
Material PET
Max. temperature +150°C
Maximum Temperature +150°C
Min. temperature -50°C
Minimum Operating Temperature -50°C
Product Type Braided hose

Reviews

Be the first to submit a review

Trustpilot