Quadrios 25CA479 Braided hose Black PET 13-15 mm per metre

MPN
25CA479
Brand
Quadrios
Order Code
17-3259
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 42 in stock

Quadrios 25CA479 is a high-quality braided hose designed for use in pneumatics and fluid accessories applications. Constructed from durable black PET, this hose is engineered to offer flexibility and resilience with an inner diameter range of 13 to 15 mm, and it is available for purchase by the metre, allowing for custom length applications. The braided construction ensures reliability and abrasion resistance, making it suitable for a variety of engineering tasks where wear protection and a degree of expansion are required. This makes it particularly suitable for use in fluid transfer systems, pneumatic controls, and other industrial applications where precise hose specification is critical.
Type 25CA479
Bundle diameter (max.) 15mm
Bundle diameter (min.) 13mm
Bundle Diameter Range 13 up to 15mm
Colour Black
Content Sold per metre
Material PET
Max. temperature +150°C
Maximum Temperature +150°C
Min. temperature -50°C
Minimum Operating Temperature -50°C
Product Type Braided hose

Reviews

Be the first to submit a review

Trustpilot