Quadrios 25CA478 Braided hose Black Polyester 16-17 mm Sold per metre

MPN
25CA478
Brand
Quadrios
EAN-13
4262511620702
Order Code
17-3258
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £5.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 85 in stock

Quadrios 25CA478 is a braided hose made of durable black polyester, designed specifically for pneumatics and fluid accessory applications. With an outer diameter ranging from 16 to 17 millimetres, this hose is sold per metre, allowing for flexible length requirements in various engineering projects. The robust construction of the Quadrios braided hose ensures optimal resistance to abrasion and wear, making it suitable for use in environments where high performance is essential. Common applications for this type of hose include fluid transfer systems in industrial machinery, pneumatic control systems, and other environments requiring reliable fluid conveyance. Its flexible yet sturdy design makes it ideal for both static and dynamic systems where consistent pressure maintenance is critical.
Type 25CA478
Bundle diameter (max.) 17mm
Bundle diameter (min.) 16mm
Bundle Diameter Range 16 up to 17mm
Colour Black
Content Sold per metre
Material Polyester
Max. temperature 155°C
Maximum Temperature 155°C
Min. temperature -55°C
Minimum Operating Temperature -55°C
Product Type Braided hose

Reviews

Be the first to submit a review

Trustpilot