Quadrios 24O194 LED socket Plastic Suitable for LED 5 mm Holders

MPN
24O194
Brand
Quadrios
EAN-13
4260732286547
Order Code
17-3247
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £8.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 57 in stock

Quadrios 24O194, also known as 3222091, is engineered as a robust LED socket crafted from durable plastic, specifically designed to accommodate 5 mm LED holders. This product by Quadrios provides reliable support and integration for standard LED components, ensuring secure, stable connections in electronic assemblies. Its design is ideal for use in a range of engineering applications, including circuit prototyping, educational experimentation, and compact device fabrication, where efficient LED mounting and insulation are required. The precision-moulded construction of the socket offers enhanced durability and ease of installation, making it a valuable component in both professional and hobbyist electronics projects.
Type LED socket
Colour Black
Content 100
Diameter 6.2mm
Dimensions (Ø x H) 6.2 mm x 7.1 mm
Height 7.1mm
Material Plastic
Mounting Type Snap-in
Product Type LED socket
Recess Diameter 6.4mm
Suitable For LED 5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot