Quadrios 24CA474 Braided hose White Polyester 32-33 mm 3 m

MPN
24CA474
Brand
Quadrios
EAN-13
4260732289692
Order Code
17-3245
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £17.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Quadrios 24CA474 is a high-quality braided hose designed for use in pneumatics and fluid accessories. This product features a robust construction with a white polyester outer layer, offering a nominal diameter range of 32 to 33 millimetres, and is available in a length of three metres. The braided hose is engineered to provide strength and flexibility, ensuring reliable performance in demanding applications where pneumatic and fluid systems require durable and efficient flow solutions. It is typically employed in industrial settings for tasks such as fluid transfer, pneumatic control installations, and in environments necessitating dependable and resilient hose components. The design ensures compatibility with a range of fittings and connectors, making it a versatile choice for engineers seeking to maintain system integrity and efficiency in fluid transport systems.
Type 24CA474
Bundle diameter (max.) 33mm
Bundle diameter (min.) 32mm
Bundle Diameter Range 32 up to 33mm
Colour White
Content 3m
Material Polyester
Max. temperature 155°C
Maximum Temperature 155°C
Min. temperature -55°C
Minimum Operating Temperature -55°C
Product Type Braided hose

Reviews

Be the first to submit a review

Trustpilot