Quadrios 24CA473 Braided hose White Polyester 25-26 mm 3 m Pneumatics

Order Code:

17-3244

Brand: Quadrios MPN: 24CA473 EAN-13: 4260732289685

Discontinued


Quadrios 24CA473 Braided hose is a robust and versatile pneumatic component noted for its construction from white polyester material, offering an inner diameter flexibility ranging between 25 and 26 millimetres over a span of 3 metres. Its design makes it ideal for applications involving fluid transfer and pneumatic systems, where reliable performance and durability are critical. The strong braided structure provides enhanced pressure resistance, making it suitable for use in industrial environments such as manufacturing plants and automated systems that require consistent and efficient air or fluid transfer. This hose is particularly beneficial in settings demanding flexibility and resilience to prolonged use within varying pressure conditions.
Type 24CA473
Bundle diameter (max.) 26mm
Bundle diameter (min.) 25mm
Bundle Diameter Range 25 up to 26mm
Colour White
Content 3m
Material Polyester
Maximum Temperature 155°C
Minimum Temperature -55°C
Product Type Braided hose

Trustpilot