Quadrios 24CA472 Braided hose White Polyester 19-20 mm 3 m

MPN
24CA472
Brand
Quadrios
EAN-13
4260732289678
Order Code
17-3243
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £10.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

Quadrios 24CA472 is a braided hose engineered from robust white polyester, designed for applications within the pneumatics and fluid accessories domain. This versatile hose accommodates an inner diameter range of 19 to 20 millimetres and is provided in a length of three metres, ensuring adaptability for various industrial uses. The construction offers enhanced flexibility and resistance to abrasion, making it suitable for environments where reliable fluid transfer and pressure management are critical. Typically utilised in engineering projects that demand precise fluid dynamics, this braided hose is ideal for systems requiring durable and persistent performance amidst mechanical stress.
Type 24CA472
Bundle diameter (max.) 20mm
Bundle diameter (min.) 19mm
Bundle Diameter Range 19 up to 20mm
Colour White
Content 3m
Material Polyester
Max. temperature 155°C
Maximum Temperature 155°C
Min. temperature -55°C
Minimum Operating Temperature -55°C
Product Type Braided hose

Reviews

Be the first to submit a review

Trustpilot