Quadrios 24CA470 Braided hose Polyester White 3 m 9 to 10 mm

MPN
24CA470
Brand
Quadrios
EAN-13
4260732289654
Order Code
17-3241
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £5.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

Quadrios 24CA470 is a braided hose designed for pneumatic and fluid accessory applications. Manufactured with high-quality polyester, this hose is resilient and durable, offering a secure and flexible solution for fluid transfer systems. The hose features a length of 3 metres and a diameter ranging from 9 to 10 millimetres, making it suitable for a variety of engineering contexts requiring precise fluid or gas conveyance. Its white braided construction provides enhanced strength and resistance to environmental factors, ensuring reliability under varying operational conditions. This braided hose is typically used in automotive systems, air and fluid transfer in industrial machinery, and other mechanical settings where robust performance is essential.
Type 24CA470
Bundle diameter (max.) 10mm
Bundle diameter (min.) 9mm
Bundle Diameter Range 9 up to 10mm
Colour White
Content 3m
Material Polyester
Max. temperature 155°C
Maximum Temperature 155°C
Min. temperature -55°C
Minimum Operating Temperature -55°C
Product Type Braided hose

Reviews

Be the first to submit a review

Trustpilot