Quadrios 24CA469 Braided Hose White Polyester 6-7mm 3m Pneumatics Fluid

MPN
24CA469
Brand
Quadrios
EAN-13
4260732289647
Order Code
17-3240
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £4.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Quadrios 24CA469 is a high-quality Braided Hose designed to meet rigorous demands in pneumatics and fluid applications. This hose is constructed from durable white polyester, ensuring a robust and flexible performance range with an inner diameter of 6 to 7 millimetres and extending to a length of 3 metres. The braided construction enhances tensile strength and pressure handling capabilities, making it well-suited for systems requiring reliable air or fluid conveyance in various industrial settings. Engineers will appreciate its utility in tasks such as compressed air delivery, fluid transfer, and other pneumatic systems where efficient flow and durability are paramount. The hose is an essential component in automation and equipment that require robust material resilience under dynamic conditions.
Type 24CA469
Bundle diameter (max.) 7mm
Bundle diameter (min.) 6mm
Bundle Diameter Range 6 up to 7mm
Colour White
Content 3m
Material Polyester
Max. temperature 155°C
Maximum Temperature 155°C
Min. temperature -55°C
Minimum Operating Temperature -55°C
Product Type Braided hose

Reviews

Be the first to submit a review

Trustpilot