Quadrios 24CA468 Braided Hose White Polyester 3 to 4 mm 3 m

MPN
24CA468
Brand
Quadrios
EAN-13
4260732289630
Order Code
17-3239
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £4.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

Quadrios presents the 24CA468, a highly reliable braided hose designed for a range of pneumatics and fluid applications. This hose features a construction of durable white polyester with a diameter ranging from 3 to 4 mm and a length of 3 metres, providing flexibility and strength for various technical needs. The braided design enhances its resistance to wear and pressure, making it suitable for use in hydraulic systems, compressed air lines, and fluid transport tasks where stability and endurance are essential. Its adaptability to different environmental conditions makes it an excellent choice for engineers working in dynamic settings requiring precise fluid control.
Type 24CA468
Bundle diameter (max.) 4mm
Bundle diameter (min.) 3mm
Bundle Diameter Range 3 up to 4mm
Colour White
Content 3m
Material Polyester
Max. temperature 155°C
Maximum Temperature 155°C
Min. temperature -55°C
Minimum Operating Temperature -55°C
Product Type Braided hose

Reviews

Be the first to submit a review

Trustpilot