Quadrios 24CA466 Braided hose White Polyester 38-39mm per metre

MPN
24CA466
Brand
Quadrios
EAN-13
4260732289616
Order Code
17-3237
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £14.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

Quadrios 24CA466 is a high-quality braided hose constructed of white polyester, designed for various pneumatics and fluid handling applications. With a diameter range of 38 to 39 mm, this hose is sold per metre and offers dependable durability and flexibility, making it suitable for environments that require efficient fluid transfer and pressure management. Commonly used in industrial settings, the hose is well-suited for connecting components in systems where resistance to permeation and mechanical damage is essential. The polyester construction offers substantial resistance to environmental stressors, ensuring prolonged service life and maintaining performance standards in demanding engineering applications.
Type 24CA466
Bundle diameter (max.) 39mm
Bundle diameter (min.) 38mm
Bundle Diameter Range 38 up to 39mm
Colour White
Content Sold per metre
Material Polyester
Max. temperature 155°C
Maximum Temperature 155°C
Min. temperature -55°C
Minimum Operating Temperature -55°C
Product Type Braided hose

Reviews

Be the first to submit a review

Trustpilot