Quadrios 24CA465 Braided Hose White Polyester 32-33 mm Sold per metre

MPN
24CA465
Brand
Quadrios
EAN-13
4260732289609
Order Code
17-3236
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 44 in stock

Quadrios 24CA465 Braided Hose is a white polyester hose with a diameter range of 32 to 33 millimetres, designed specifically for pneumatic and fluid management applications. This hose is sold per metre, allowing for precise customisation to suit specific project needs. Featuring a robust braided reinforcement, it ensures optimal durability and flexible performance within its specified pressure range, making it suitable for both industrial and commercial environments. Its key applications include use in air and fluid transfer systems, where reliable pressure handling and resistance to environmental factors are paramount. The combination of polyester material and braiding offers excellent resistance to wear, making the Quadrios 24CA465 a reliable choice for engineers seeking to fulfil fluid control requirements efficiently.
Type 24CA465
Bundle diameter (max.) 33mm
Bundle diameter (min.) 32mm
Bundle Diameter Range 32 up to 33mm
Colour White
Content Sold per metre
Material Polyester
Max. temperature 155°C
Maximum Temperature 155°C
Min. temperature -55°C
Minimum Operating Temperature -55°C
Product Type Braided hose

Reviews

Be the first to submit a review

Trustpilot