Quadrios 24CA464 Braided hose White Polyester 25-26 mm Sold per metre

MPN
24CA464
Brand
Quadrios
EAN-13
4260732289593
Order Code
17-3235
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 145 in stock

Quadrios 24CA464 is a braided hose designed for applications in pneumatics and fluid accessories, providing reliable performance with its robust construction. This hose is made from high-quality white polyester, providing flexibility and resilience suitable for demanding environments. Featuring an outer diameter range of 25 to 26 mm, the hose is sold per metre, allowing for custom lengths tailored to specific engineering needs. Typical applications include conveying fluids or gases in machinery, industrial equipment, and automated systems where durability and pressure resistance are critical. The braided design enhances its mechanical strength, making it well-suited for environments where abrasion resistance is necessary.
Type 24CA464
Bundle diameter (max.) 26mm
Bundle diameter (min.) 25mm
Bundle Diameter Range 25 up to 26mm
Colour White
Content Sold per metre
Material Polyester
Max. temperature 155°C
Maximum Temperature 155°C
Min. temperature -55°C
Minimum Operating Temperature -55°C
Product Type Braided hose

Reviews

Be the first to submit a review

Trustpilot