Quadrios 24CA462 Braided hose White Polyester 16-17mm per metre

MPN
24CA462
Brand
Quadrios
EAN-13
4260732289579
Order Code
17-3233
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £5.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 80 in stock

Quadrios 24CA462 Braided Hose is a high-quality pneumatic and fluid accessory designed with precision for demanding applications. Manufactured from white polyester, this braided hose offers a reliable diameter ranging from 16 to 17 millimetres, ensuring compatibility with various systems that require specific sizing. Sold per metre, the robust construction of this hose provides excellent durability and flexibility, making it ideal for use in fluid transfer, air supply, and other pneumatic applications where pressure resistance and material integrity are crucial. Engineers often utilise this hose in automotive, manufacturing, and industrial environments due to its resilience and performance consistency under variable conditions.
Type 24CA462
Bundle diameter (max.) 17mm
Bundle diameter (min.) 16mm
Bundle Diameter Range 16 up to 17mm
Colour White
Content Sold per metre
Material Polyester
Max. temperature 155°C
Maximum Temperature 155°C
Min. temperature -55°C
Minimum Operating Temperature -55°C
Product Type Braided hose

Reviews

Be the first to submit a review

Trustpilot