Quadrios 24CA460 Braided Hose White Polyester 9-10 mm Sold per metre

MPN
24CA460
Brand
Quadrios
EAN-13
4260732289555
Order Code
17-3231
Country of Origin
China

Discontinued


Quadrios 24CA460 is a braided hose made of white polyester with an internal diameter ranging from 9 mm to 10 mm, sold per metre. This hose is a component of the pneumatics and fluid accessories category, designed for use in applications requiring reliable fluid transfer. Its key attributes include robust construction for enhanced durability and resistance to wear, making it suitable for demanding environments where ease of handling and longevity are crucial. Common engineering applications include use in industrial machinery, automotive systems, and pneumatic controls where precise and efficient fluid conveyance is necessary. The white polyester braiding not only adds to the hose's strength but also offers a clean, aesthetic appearance for installations where visual inspection is needed.
Type 24CA460
Bundle diameter (max.) 10mm
Bundle diameter (min.) 9mm
Bundle Diameter Range 9 up to 10mm
Colour White
Content Sold per metre
Material Polyester
Max. temperature 155°C
Maximum Temperature 155°C
Min. temperature -55°C
Minimum Operating Temperature -55°C
Product Type Braided hose

Trustpilot