Quadrios 24CA455 Cable binder order box wallbracket blue 5 compartment 30x8x32cm

MPN
24CA455
Brand
Quadrios
EAN-13
4260732289500
Order Code
17-3226
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £31.45 £26.73
10+ £25.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 weeks

Quadrios 24CA455, an innovative cable binder order box wall bracket designed with precision to meet organisational needs in technical settings. With dimensions of 30x8x32 cm, this device features a robust 5-compartment structure that efficiently accommodates various cable sizes and types, ensuring optimal order and accessibility. The unit is finished in a professional blue, enhancing the visual appeal and integration into industrial and workshop environments. Typically employed in engineering workspaces, the Quadrios 24CA455 serves to maintain tidy and efficient work areas, facilitating streamlined cable management in both assembly lines and electronic workstations. By providing a reliable solution to cable organisation, this product supports enhanced workflow and reduced downtime.
Type Box
Colour Blue
Height 32cm
Length 30cm
Width 8cm
Material Steel
Dimensions (L x W x H) 30 x 8 x 32 cm
No. of drawers 5
Weight 2.3kg

Reviews

Be the first to submit a review

Trustpilot