Quadrios 23SA094 Assortment Box 14 Fixed Compartments Clip Lock Mobile

MPN
23SA094
Brand
Quadrios
EAN-13
4260732285298
Order Code
06-3516
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £10.12
10+ £9.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Quadrios 23SA094 Assortment box is a durable plastic storage box measuring 31.2 x 27.2 x 6 cm with 14 fixed compartments. Designed for organisation, it is ideal for storing small components, making it perfect for workshops or hobbyists. This compact component container helps keep items neatly arranged and easily accessible.
Type Assortment box
Colour Black/red
Dimensions (L x W x H) 31.2 x 27.2 x 6 cm
Height 6cm
Length 31.2cm
Material Polypropylene
Maximum Temperature +70°C
Min. temperature -20°C
Number of Compartments 14
Width 27.2cm

Reviews

Be the first to submit a review

Trustpilot