Quadrios 23SA093 Assortment Box 22 Fixed Compartments Secure Clip Lock

MPN
23SA093
Brand
Quadrios
EAN-13
4260732285281
Order Code
06-3515
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £11.82
10+ £11.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack order, lead time 6 weeks


The Quadrios 23SA093 Assortment box is a plastic storage solution measuring 42 x 32.5 x 6 cm. It features 22 fixed compartments, ideal for organising small parts and components. This assortment container is perfect for technicians, hobbyists, and DIY enthusiasts needing efficient storage.
Type Assortment box
Colour Black/red
Dimensions (L x W x H) 42 x 32.5 x 6 cm
Height 6cm
Length 42cm
Material Polypropylene
Maximum Temperature +70°C
Min. temperature -20°C
Number of Compartments 22
Width 32.5cm

Reviews

Be the first to submit a review

Trustpilot