Quadrios 23SA091 Assortment Box 32.5x22x6cm 10 Compartments Secure Clip

MPN
23SA091
Brand
Quadrios
EAN-13
4260732285267
Order Code
06-3513
Country of Origin
China
View Full Product Range (18)

Discontinued


The Quadrios 23SA091 Assortment box is a plastic storage box with dimensions of 32.5 x 22 x 6 cm and contains 10 fixed compartments. This component container is ideal for organising small parts and tools in a workshop or home setting. Designed as a practical PVC container, it is perfect for keeping items neatly arranged and easily accessible.
Type Assortment box
Colour Black/red
Dimensions (L x W x H) 32.5 x 22 x 6 cm
Height 6cm
Length 32.5cm
Material Polypropylene
Maximum Temperature +70°C
Min. temperature -20°C
Number of Compartments 10
Width 22cm

Trustpilot