Quadrios 23SA090 Assortment Box 28 Compartments Transparent Lockable

MPN
23SA090
Brand
Quadrios
EAN-13
4260732285045
Order Code
06-3512
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
2+ £2.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 56 in stock

Quadrios manufactures the 23SA090 Assortment box, a plastic storage box with fixed compartments. This component container measures 22.6 x 13.4 x 2.2 cm and includes 28 compartments ideal for organising small parts. The assortment box is perfect for hobbyists, workshops, and DIY enthusiasts for systematic storage.
Type Assortment box
Colour Transparent
Dimensions (L x W x H) 22.6 x 13.4 x 2.2 cm
Height 2.2cm
Length 22.6cm
Material Polypropylene
Maximum Temperature +70°C
Min. temperature -20°C
Number of Compartments 28
Width 13.4cm

Reviews

Be the first to submit a review

Trustpilot