Quadrios 23SA089 Transparent Organiser Box 10 Compartments Lockable

MPN
23SA089
Brand
Quadrios
EAN-13
4260732285038
Order Code
06-3511
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
5+ £0.879
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 5 in stockFurther 325 despatched in 4 working days

The Quadrios 23SA089 Assortment box is a plastic storage box with dimensions of 13 x 9 x 1.8 cm and contains 10 fixed compartments. Ideal for organising various small components, the component container is perfect for use in workshops, garages, or hobby spaces. The compact design of this Quadrios product makes it a practical choice for those needing efficient storage solutions for small parts.
Type Assortment box
Colour Transparent
Dimensions (L x W x H) 13 x 9 x 1.8 cm
Height 1.8cm
Length 13cm
Material Polypropylene
Maximum Temperature +70°C
Min. temperature -20°C
Number of Compartments 10
Width 9cm

Reviews

Be the first to submit a review

Trustpilot