Quadrios 23SA088 Assortment Box Lockable 24 Compartments Clear

MPN
23SA088
Brand
Quadrios
EAN-13
4260732285021
Order Code
06-3510
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
3+ £1.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 3 in stockFurther 188 despatched in 4 working days

The Quadrios 23SA088 Assortment box is a compact plastic storage box measuring 19 x 13 x 1.5 cm with 24 fixed compartments. Ideal for organising small components or hardware parts, it ensures orderliness and easy access. This practical and sturdy PVC container is perfect for hobbyists, engineers, or anyone needing efficient storage solutions.
Type Assortment box
Colour Transparent
Dimensions (L x W x H) 19 x 13 x 1.5 cm
Height 1.5cm
Length 19cm
Material Polypropylene
Maximum Temperature +70°C
Min. temperature -20°C
Number of Compartments 24
Width 13cm

Reviews

Be the first to submit a review

Trustpilot