Quadrios 23SA087 Assortment Box 21 Compartments Lockable Transparent

MPN
23SA087
Brand
Quadrios
EAN-13
4260732285014
Order Code
06-3509
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
2+ £2.98
10+ £2.79
50+ £2.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 102 in stock

The Quadrios 23SA087 Assortment box is a compact plastic storage box measuring 26 x 13.2 x 2.2 cm, with 21 fixed compartments ideal for organising small components. Made by Quadrios, this sturdy PVC container is perfect for storing and sorting a variety of small parts in workshops or hobby spaces. This component box is ideal for both professional and personal use, providing an efficient storage solution.
Type Assortment box
Colour Transparent
Dimensions (L x W x H) 26 x 13.2 x 2.2 cm
Height 2.2cm
Length 26cm
Material Polypropylene
Maximum Temperature +70°C
Min. temperature -20°C
Number of Compartments 21
Width 13.2cm

Reviews

Be the first to submit a review

Trustpilot