Quadrios 23SA086 Assortment Box 13 Compartments Transparent 1 pc

MPN
23SA086
Brand
Quadrios
EAN-13
4260732285007
Order Code
06-3508
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
2+ £2.16
10+ £2.02
50+ £1.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 57 in stock

The Quadrios 23SA086 Assortment box is a plastic storage box measuring 19.5 x 13.1 x 2.2 cm, featuring 13 fixed compartments. Designed for organising small parts, this component container is ideal for hobbyists, technicians, and DIY enthusiasts. Durable and practical, it ensures easy access and transportation of components.
Type Assortment box
Colour Transparent
Dimensions (L x W x H) 19.5 x 13.1 x 2.2 cm
Height 2.2cm
Length 19.5cm
Material Polypropylene
Maximum Temperature +70°C
Min. temperature -20°C
Number of Compartments 13
Width 13.1cm

Reviews

Be the first to submit a review

Trustpilot