Quadrios 23SA085 Assortment Box Transparent Lockable 1 Compartment

MPN
23SA085
Brand
Quadrios
EAN-13
4260732284994
Order Code
06-3507
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £9.31
10+ £8.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Quadrios 23SA085 Assortment box is a durable plastic storage box measuring 27 x 11.8 x 4.5 cm with a single compartment. This component container is ideal for organising small parts or tools efficiently in workshops or at home. Its robust design ensures that items are kept secure and protected, making it perfect for professional or hobbyist use.
Type Assortment box
Colour Transparent
Dimensions (L x W x H) 27 x 11.8 x 4.5 cm
Height 4.5cm
Length 27cm
Material Polypropylene
Maximum Temperature +70°C
Min. temperature -20°C
Number of Compartments 1
Width 11.8cm

Reviews

Be the first to submit a review

Trustpilot