Quadrios 23SA084 Assortment Box 8 Variable Compartments Lockable Design

MPN
23SA084
Brand
Quadrios
EAN-13
4260732284987
Order Code
06-3506
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
10+ £0.600
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 10 in stockAdditional quantity lead time 11 weeks

The Quadrios 23SA084 Assortment box is a compact plastic storage container measuring 10.6 x 6.5 x 2.3 cm with eight variable compartments. This versatile component box is ideal for organising small parts and components. Commonly used in workshops or hobby spaces, it helps keep items tidy and easily accessible.
Type Assortment box
Colour Transparent
Dimensions (L x W x H) 10.6 x 6.5 x 2.3 cm
Height 2.3cm
Length 10.6cm
Material Polypropylene
Maximum Temperature +70°C
Min. temperature -20°C
Number of Compartments 8
Width 6.5cm

Reviews

Be the first to submit a review

Trustpilot