Quadrios 23SA083 Assortment Box 8 Variable Compartments Transparent

MPN
23SA083
Brand
Quadrios
EAN-13
4260732284970
Order Code
06-3505
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
3+ £1.29
10+ £1.20
50+ £1.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 42 in stock

The Quadrios 23SA083 assortment box is a compact plastic storage solution measuring 13.6 x 7 x 2.7 cm with eight variable compartments. It is ideal for organising small parts or components, making it perfect for hobbyists and professionals alike. This durable component container helps keep items organised and easily accessible.
Type Assortment box
Colour Transparent
Dimensions (L x W x H) 13.6 x 7 x 2.7 cm
Height 2.7cm
Length 13.6cm
Material Polypropylene
Maximum Temperature +70°C
Min. temperature -20°C
Number of Compartments 8
Width 7cm

Reviews

Be the first to submit a review

Trustpilot