Quadrios 23SA082 Assortment Box Transparent Lockable 8 Compartments 20cm

MPN
23SA082
Brand
Quadrios
EAN-13
4260732284963
Order Code
06-3504
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £4.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 141 in stock

The Quadrios 23SA082 assortment box is a versatile plastic storage box measuring 20 x 13.5 x 4.5 cm with 8 variable compartments. It is ideal for neatly organising small components and parts in workshops or toolkits. This durable component box keeps items securely stored and easily accessible.
Type Assortment box
Colour Transparent
Dimensions (L x W x H) 20 x 13.5 x 4.5 cm
Height 4.5cm
Length 20cm
Material Polypropylene
Maximum Temperature +70°C
Min. temperature -20°C
Number of Compartments 8
Width 13.5cm

Reviews

Be the first to submit a review

Trustpilot