Quadrios 23SA081 Organiser Box 12.5x12.5x3.5cm Clear Secure Clip Lock

MPN
23SA081
Brand
Quadrios
EAN-13
4260732284956
Order Code
06-3503
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
3+ £1.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 127 in stock

The Quadrios 23SA081 Assortment box is a durable plastic storage box with dimensions of 12.5 x 12.5 x 3.5 cm, featuring one fixed compartment. It is ideal for organising small components or items, providing a neat and tidy storage solution. This assortment container is perfect for use in workshops, craft rooms, or any setting requiring categorised storage.
Type Assortment box
Colour Transparent
Dimensions (L x W x H) 12.5 x 12.5 x 3.5 cm
Height 3.5cm
Length 12.5cm
Material Polypropylene
Maximum Temperature +70°C
Min. temperature -20°C
Number of Compartments 1
Width 12.5cm

Reviews

Be the first to submit a review

Trustpilot