Quadrios 23SA080 Assortment Box 1pc Transparent Lockable 9.5x9.5x2.8 cm

MPN
23SA080
Brand
Quadrios
EAN-13
4260732284949
Order Code
06-3502
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
10+ £0.680
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 9 in stockAdditional quantity lead time 7 weeks

The Quadrios 23SA080 Assortment box is a plastic storage box with dimensions of 9.5 x 9.5 x 2.8 cm. It features one fixed compartment, ideal for organising small components. This PVC container is perfect for storing and sorting electronic parts.
Type Assortment box
Colour Transparent
Dimensions (L x W x H) 9.5 x 9.5 x 2.8 cm
Height 2.8cm
Length 9.5cm
Material Polypropylene
Maximum Temperature +70°C
Min. temperature -20°C
Number of Compartments 1
Width 9.5cm

Reviews

Be the first to submit a review

Trustpilot