Quadrios 23SA078 Assortment Box Transparent Lockable 1 Compartment

MPN
23SA078
Brand
Quadrios
EAN-13
4260732284925
Order Code
06-3500
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
20+ £0.280
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 439 in stock

The Quadrios 23SA078 assortment box is a compact, plastic storage box with dimensions of 5.5 x 5.5 x 2 cm and a single fixed compartment. This sturdy PVC container is ideal for organising and storing small components securely. It is perfect for use in workshops, offices, or at home for keeping components neatly arranged.
Type Assortment box
Colour Transparent
Dimensions (L x W x H) 5.5 x 5.5 x 2 cm
Height 2cm
Length 5.5cm
Material Polypropylene
Maximum Temperature +70°C
Min. temperature -20°C
Number of Compartments 1
Width 5.5cm

Reviews

Be the first to submit a review

Trustpilot