Quadrios 23Sa075 Grip Seal Bag Transparent Polyethylene 220X280mm 100 Pieces

MPN
23SA075
Brand
Quadrios
EAN-13
4260732283522
Order Code
17-3014
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £7.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockFurther 37 despatched in 4 working days

Quadrios 23SA075 is to a grip seal bag, model number 2870667, designed for versatility in storage and transport applications. Each bag measures 220 mm in width and 280 mm in height and is crafted from transparent polyethylene (PE), providing a reliable barrier against moisture and contaminants while allowing easy visual identification of contents. The bags feature a secure grip seal closure and a dedicated write-on panel, enabling efficient labelling and organisation. These bags are ideally suited for engineering environments where components and small parts require systematic storage and clear labelling, helping to streamline operations and maintain order in inventory management. With each pack containing 100 pieces, these grip seal bags support high-volume utilisation across various industrial, laboratory, and workshop settings.
Pack Size 100
Length 280mm
Height 280mm
Colour Transparent
Type Grip Seal Bag

Reviews

Be the first to submit a review

Trustpilot